
The Laird A15973-05 is a Tflex 300 silicone component with a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It has a natural thermal resistance of 1.44°C/W and is available in bulk packaging. The component is made of silicone material and has a square shape with a thickness of 0.04 inch and a width of 229mm. It meets the UL94 V-0 flammability rating and is colored green.
Sign in to ask questions about the Laird A15973-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A15973-05 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 1.44°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 300 |
| Shape | Square |
| Thickness | 0.04inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15973-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
