
High-performance thermal interface material, 2.54mm thick, 229mm x 229mm square grey pad. Engineered with silicone for effective heat dissipation, operating between -45°C and 200°C. Features UL94 V-0 flammability rating for enhanced safety. Supplied in bulk packaging.
Sign in to ask questions about the Laird A16104-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A16104-10 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tflex™ HR600 |
| Shape | Square |
| Thickness | 2.54mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A16104-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.