
The Laird A16104-16 is a thermal management component made from silicone with a maximum operating temperature of 200°C and a minimum operating temperature of -45°C. It has a grey color and a UL94 V-0 flammability rating. The component is available in bulk packaging and is 229mm in length and 5mm in thickness. It is part of the Tflex HR600 series.
Sign in to ask questions about the Laird A16104-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird A16104-16 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 229mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ HR600 |
| Shape | Square |
| Thickness | 5mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A16104-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
