A17251-09 is a 30cc syringe of Tputty 607, a high thermally conductive single-part dispensable liquid gap filler. It is designed for automated applications requiring vertical stability and low mechanical stress on components. The material features a thermal conductivity of 6.4 W/mK and maintains its properties across a wide temperature range. It is formulated to fill variable gaps while maintaining interface contact to maximize thermal transfer in electronic assemblies.
Laird A17251-09 technical specifications.
| Thermal Conductivity | 6.4W/mK |
| Density | 3.5g/cc |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Breakdown Voltage | 6kVAC/mm |
| Dielectric Constant | 15.0@ 1 MHz |
| Volume Resistivity | 1.0 x 10^13Ohm-cm |
| Color | Blue |
| Minimum Bondline Thickness | 0.15mm |
| Flammability Rating | UL 94 V-0 |
| Shelf Life | 6months |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.