
RF Transceiver Module for ISM band operation at 900MHz. Features a 1W output power and -110dBm sensitivity, supporting a data rate of 115.2Kbps. Operates with a 5.5V supply voltage and draws 650mA in both transmit and receive modes. Includes a UART interface for communication and is designed for chassis mounting. This lead-free component has an operating temperature range of -40°C to 80°C.
Laird AC4490-1000M technical specifications.
| Package/Case | Module |
| Current - Receiving | 650mA |
| Current - Transmitting | 650mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 1W |
| Package Quantity | 100 |
| Sensitivity | -110dBm |
| Weight | 0.740753oz |
| RoHS | Compliant |
No datasheet is available for this part.
