Sign in to ask questions about the Laird AC4490-1000M-485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird AC4490-1000M-485 technical specifications.
| Package/Case | Module |
| Current - Receiving | 650mA |
| Current - Transmitting | 650mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Sensitivity | -110dBm |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Laird AC4490-1000M-485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.