
RF TXRX MODULE ISM, a 900MHz RF transceiver IC module, operates with a 5.5V supply voltage and delivers 200mW output power. Featuring a UART interface, it supports data rates up to 115.2Kbps and boasts a sensitivity of -110dBm. This module operates within a temperature range of -40°C to 80°C, consuming 68mA in both transmit and receive modes. Designed for chassis mounting, it is available in a 100-piece package quantity.
Laird AC4490-200M technical specifications.
| Package/Case | Module |
| Current - Receiving | 68mA |
| Current - Transmitting | 68mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | UART |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 200mW |
| Package Quantity | 100 |
| Sensitivity | -110dBm |
| Weight | 0.740753oz |
| RoHS | Compliant |
No datasheet is available for this part.
