
Surface mount RF transceiver module operating at 900MHz. Features a data rate of 115.2Kbps, output power of 200mW, and receiver sensitivity of -110dBm. Draws 30mA during reception and 68mA during transmission, with an operating supply voltage of 5.5V. Designed for a wide temperature range from -40°C to 80°C.
Sign in to ask questions about the Laird AC4790-200M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird AC4790-200M technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 68mA |
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 200mW |
| Package Quantity | 100 |
| Sensitivity | -110dBm |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Laird AC4790-200M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
