
2.4GHz RF Transceiver Module with integrated chip antenna. Features UART interface, 300Kbps data rate, and -84dBm sensitivity. Operating voltage range of 3.3V to 7V, with transmit and receive current draw of 36mA. Surface mountable module with 6dBm output power, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Laird BISMS02BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird BISMS02BI technical specifications.
| Package/Case | Module |
| Current - Receiving | 36mA |
| Current - Transmitting | 36mA |
| Data Rate | 300Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensitivity | -84dBm |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Laird BISMS02BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
