
This Laird BISMS02BI-01 is a surface mount telecom IC with a maximum operating temperature range of -40°C to 85°C. It operates at a maximum supply current of 100mA and a maximum supply voltage of 7V. The IC has a data rate of 300Kbps. It is RoHS compliant and has a width of 17.7mm and a height of 4.82mm.
Laird BISMS02BI-01 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 300Kbps |
| Height | 4.82mm |
| Length | 46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BISMS02BI-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
