Laird BISMS02BI-NA technical specifications.
| Package/Case | Module |
| Current - Receiving | 36mA |
| Current - Transmitting | 36mA |
| Data Rate | 300Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -84dBm |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Laird BISMS02BI-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.