Laird BL600-SC technical specifications.
| Package/Case | Module |
| Current - Receiving | 10.5mA |
| Current - Transmitting | 10.5mA |
| Data Rate | 1Mbps |
| Frequency | 2.48GHz |
| Interface | I2C, SPI, ADC, GPIO, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 4dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| Series | BL600 |
| RoHS | Compliant |
Download the complete datasheet for Laird BL600-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
