Laird BMI-S-105 technical specifications.
| Length | 38.1mm |
| Mount | Solder |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SMT 1 Piece |
| Thickness | 6mm |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird BMI-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
