
Surface mount EMI/RFI filter board shield, 13.66mm length, 12.1mm width, and 2.54mm depth. Constructed from grey aluminum, this component is part of a two-piece SMT series. RoHS compliant and available in bulk packaging.
Laird BMI-S-201-C technical specifications.
| Color | Grey |
| Depth | 2.54mm |
| Length | 13.66mm |
| Material | Aluminium |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMT 2 Piece |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-201-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.