
Surface-mount EMI/RFI shielding enclosure, 2-piece SMT series, constructed from aluminum with a grey finish. Features a solder mount for secure attachment. Dimensions include a length of 13.66mm, width of 12.1mm, and a depth/thickness of 2.54mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Depth | 2.54mm |
| Length | 13.66mm |
| Material | Aluminium |
| Mount | Solder |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMT 2 Piece |
| Thickness | 2.54mm |
| Width | 12.1mm |
| RoHS | Compliant |
