
EMI/RFI Shielding Cover, SMT 2 Piece series, constructed from grey aluminum. Features a 16.5mm length, 16.5mm width, and 3.6mm depth. Designed for board-level EMI/RFI filtering applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Depth | 3.6mm |
| Length | 16.5mm |
| Material | Aluminium |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SMT 2 Piece |
| Width | 16.5mm |
| RoHS | Compliant |
