
EMI/RFI shielding cover, 1.032-inch length and 26.21mm width, constructed from aluminum with a grey finish. Features a 5.08mm depth and thickness for effective electromagnetic interference suppression. Supplied in bulk packaging with 300 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Depth | 5.08mm |
| Length | 1.032inch |
| Material | Aluminium |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Thickness | 5.08mm |
| Width | 26.21mm |
| RoHS | Compliant |