
SMD/SMT EMI/RFI Shielding Can, 1.032" x 1.032" footprint, constructed from grey aluminum. Features a 5.08mm depth and thickness, designed for solder mounting. This general-purpose filter component is part of a 2-piece SMT series.
Laird BMI-S-203-F technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Depth | 5.08mm |
| Length | 1.032inch |
| Material | Aluminium |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SMT 2 Piece |
| Thickness | 5.08mm |
| Width | 26.21mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-203-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
