
EMI/RFI Shielding Cover, 38.1mm length, 25.4mm width, and 6mm depth, constructed from durable aluminum. Features an adhesive mount for secure application. Designed for SMT applications as part of a two-piece series.
Laird BMI-S-205-C technical specifications.
| Color | Grey |
| Depth | 6mm |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Series | SMT 2 Piece |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-205-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
