Laird BMI-S-205-F technical specifications.
| Color | Grey |
| Depth | 6mm |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Solder |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMT 2 Piece |
| Thickness | 6mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-205-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
