Laird BMI-S-206-F technical specifications.
| Depth | 5.08mm |
| Length | 36.83mm |
| Mount | Solder |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Series | SMT 2 Piece |
| Width | 33.68mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-206-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
