
Shielding cover for EMI/RFI suppression, constructed from durable aluminum with a grey finish. This board shield, measuring 1.765 x 1.765 inches, is designed for surface mount applications and belongs to a two-piece SMT series. The component is supplied in bulk packaging.
Laird BMI-S-207-C technical specifications.
| Package/Case | 207 |
| Color | Grey |
| Material | Aluminium |
| Packaging | Bulk |
| Series | SMT 2 Piece |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-207-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
