
Surface-mount EMI/RFI filter board shield, 44.37mm width, 9.75mm thickness, designed for solder mounting. Features a 2-piece SMT series construction and is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird BMI-S-207-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 207 |
| Mount | Solder |
| Packaging | Cut Tape |
| Series | SMT 2 Piece |
| Thickness | 9.75mm |
| Width | 44.37mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-207-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
