
SMT 2-piece EMI/RFI filter board shield cover, measuring 1.156 inches in length, 0.728 inches in width, and 0.275 inches in thickness. Designed for general EMI/RFI filtering applications. Supplied in bulk packaging with 400 units per package.
Laird BMI-S-209-C technical specifications.
| Length | 1.156inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | SMT 2 Piece |
| Thickness | 0.275inch |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-209-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.