
Board mount EMI enclosure, two-piece CRS tin SMD construction with RF absorber. Features solder mounting and a compact 29.36 x 18.5 x 7mm (1.156 x 0.728 x 0.275 inch) footprint. Supplied in tape and reel packaging with 2400 units per package. RoHS compliant.
Laird BMI-S-209-F technical specifications.
| Length | 1.156inch |
| Mount | Solder |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMT 2 Piece |
| Thickness | 0.275inch |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-209-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
