
EMI/RFI shielding gasket and grounding pad designed for surface mount applications. Features a 5.08mm thickness, 50.8mm width, and 1.5-inch length. Utilizes a solder mount for secure integration. Packaged on tape and reel for efficient assembly.
Laird BMI-S-230-F-R technical specifications.
| Length | 1.5inch |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SMT 2 Piece |
| Thickness | 5.08mm |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-230-F-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
