
High-speed Bluetooth / 802.15.1 module featuring Class 1 operation. This USB adapter offers a 2.4GHz frequency band with a 2.1Mbps data rate and 6dBm output power. Designed as a transceiver, it operates across a wide temperature range from -40°C to 85°C with a 5V supply voltage. Sensitivity is rated at -84dBm.
Laird BRBLU03-010A0 technical specifications.
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 6dBm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Sensitivity | -84dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BRBLU03-010A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
