
Bluetooth 2.0 RF Transceiver Module, Class 1, featuring integrated antenna. Operates at 2.4GHz with a data rate of 2.1Mbps and UART interface. Offers Class 1 output power of 18dBm and a sensitivity of -87dBm. Supply voltage range is 3.3V to 5V, with current consumption of 35mA for both receiving and transmitting. Surface mountable module, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Laird BT730-SA technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Current - Transmitting | 35mA |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Power (dBm) | 18dBm |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| RoHS | Compliant |
No datasheet is available for this part.
