
Bluetooth 2.0 RF Transceiver Module supporting a 2.1Mbps data rate at 2.4GHz. Features Class 1 operation with 18dBm output power and -87dBm sensitivity. Operates from a 3.3V to 5V supply, drawing 35mA in both transmit and receive modes. Includes UART interface and is designed for surface mount applications. This RoHS compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Laird BT730-SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird BT730-SC technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Current - Transmitting | 35mA |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Power (dBm) | 18dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BT730-SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.