
The Laird BT740-SC is a 2.4GHz UART module with a data rate of 2.1Mbps and a current rating of 35mA for both receiving and transmitting. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.3V and 5V. The module is surface mount compatible and is packaged in a tray with 50 units per package. It is compliant with RoHS regulations and has a sensitivity of -87dBm.
Laird BT740-SC technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Current - Transmitting | 35mA |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Power (dBm) | 18dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| RoHS | Compliant |
No datasheet is available for this part.
