
Bluetooth 4.0 RF Transceiver Module featuring USB HCI interface and 2.4GHz frequency operation. Delivers 3Mbps data rate with 8dBm output power and -89dBm sensitivity. Operates from 1.7V to 3.6V supply, drawing 80mA during transmit and receive. Surface mount module with operating temperatures from -30°C to 85°C. RoHS compliant.
Laird BT800 technical specifications.
| Package/Case | Module |
| Current - Receiving | 80mA |
| Current - Transmitting | 80mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output Power (dBm) | 8dBm |
| Package Quantity | 135 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -89dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BT800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
