
Bluetooth AT Data Module (external antenna)
Laird BTM410 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Depth | 18mm |
| Interface | GPIO, UART |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Mount | Screw |
| Output Power (dBm) | 4dBm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -84dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM410 to view detailed technical specifications.
No datasheet is available for this part.
