
Enhanced Bluetooth data module operating in the 2.4GHz frequency band, supporting a 2.1Mbps data rate. Features AT command mode and an integrated antenna for simplified integration. This surface mount module requires a supply voltage between 3V and 3.3V, with typical current consumption of 40mA for both receiving and transmitting. Offers a transmit output power of 4dBm and a sensitivity of -84dBm, with an operating temperature range of -30°C to 85°C.
Laird BTM443 technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 40mA |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Power (dBm) | 4dBm |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -84dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM443 to view detailed technical specifications.
No datasheet is available for this part.
