Laird BTM511 technical specifications.
| Package/Case | Module |
| Current - Receiving | 70mA |
| Current - Transmitting | 70mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16MB |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Power (dBm) | 4dBm |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
