Laird BTM521 technical specifications.
| Package/Case | Module |
| Current - Receiving | 80mA |
| Current - Transmitting | 80mA |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 16MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.2V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BTM521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
