
Dual common mode choke for power and signal lines, featuring 51mH inductance and 3.8kΩ impedance at 100kHz. Rated for 0.8A DC current and 42V AC / 80V DC voltage, with a low 0.16Ω DCR. Surface mountable with dimensions of 7.5mm L x 5.5mm W x 3.8mm H, operating from -40°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Laird CC2824E513R-10 technical specifications.
| Frequency | 100kHz |
| Height | 3.8mm |
| Impedance | 3.8kR |
| Inductance | 51mH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Series | CC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.00992oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CC2824E513R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
