
RF module for wireless communication, featuring RS-232 interface and 76.8Kbps data rate. Operates at 928MHz with 1W output power and -99dBm sensitivity. Supports a maximum operating temperature of 80°C and an 18V operating supply voltage. This transceiver IC is designed for client-only applications.
Sign in to ask questions about the Laird CL4490-1000-232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CL4490-1000-232 technical specifications.
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Operating Supply Voltage | 18V |
| Output Power | 1W |
| Package Quantity | 100 |
| Sensitivity | -99dBm |
| Series | Connexlink™ |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4490-1000-232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
