The Laird CL4490-1000-485-SP is a transceiver designed for RS-232 and RS-485 interfaces, operating at data rates of 76.8Kbps and frequencies up to 928MHz. It can handle supply voltages of up to 18V and delivers an output power of 1W. The device is packaged in a TQFN-32 format and is suitable for operating in temperatures ranging from -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Laird CL4490-1000-485-SP technical specifications.
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | RS-232, RS-485 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Output Power | 1W |
| Package Quantity | 50 |
| Sensitivity | -99dBm |
| Series | Connexlink™ |
| Weight | 6oz |
| RoHS | Compliant |
No datasheet is available for this part.