
900MHz RF switching interface transceiver module. Features RS-232 interface, 76.8Kbps data rate, and 1W output power. Operates at 928MHz with a sensitivity of -99dBm. Supports up to 18V operating supply voltage and a maximum operating temperature of 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CL4490-1000-PRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CL4490-1000-PRO technical specifications.
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Operating Supply Voltage | 18V |
| Output Power | 1W |
| Package Quantity | 20 |
| Sensitivity | -99dBm |
| Series | Connexlink™ |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4490-1000-PRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
