
900MHz RF transceiver with 1W output power and RS-232 interface. Features a data rate of 115.2Kbps and a sensitivity of -99dBm. Operates across a temperature range of -40°C to 80°C with a maximum supply voltage of 18V. Includes an antenna and DB9 connector.
Sign in to ask questions about the Laird CL4790-1000-232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CL4790-1000-232 technical specifications.
| Data Rate | 115.2Kbps |
| Frequency | 928MHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Output Power | 1W |
| Package Quantity | 100 |
| Sensitivity | -99dBm |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4790-1000-232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.