
Dual-line common mode choke with 370 Ohm impedance at 100MHz. Features a 100mA current rating and 0.5 Ohm DC resistance. Surface mountable in an 0805 package, this RoHS compliant component operates from -40°C to 125°C. Packaged on tape and reel for automated assembly.
Laird CM0805A371R-10 technical specifications.
| Package/Case | 0805 |
| Current Rating | 100mA |
| Depth | 1.2mm |
| Height | 1.2mm |
| Impedance | 370R |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM0805A371R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.