
The Laird CM0805C161R-10 is a surface mount common mode choke with a package size of 0805, impedance of 160R, and a current rating of 300mA. It operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging. This component is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current Rating | 300mA |
| Depth | 1.2mm |
| Height | 1.2mm |
| Impedance | 160R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |