
Dual common mode choke for power and signal lines, featuring 2.82kΩ impedance at 100MHz and a maximum current rating of 200mA. This surface mount component offers 2 lines, 80V DC rated voltage, and operates within a temperature range of -40°C to 125°C. The 1812 package (4.5mm x 3.5mm x 3.55mm) is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Laird CM1812C282R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM1812C282R-10 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.5mm |
| Height | 3.55mm |
| Impedance | 2.8kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.00992oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM1812C282R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
