The CM1812R600R-00 is a common mode choke with a current rating of 5A and impedance of 60R. It operates at a frequency of 100MHz and is packaged in a 1812 case. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The CM1812R600R-00 is RoHS compliant and is packaged in cut tape quantities of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM1812R600R-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current | 5A |
| DC Resistance (DCR) | 5mR |
| Frequency | 100MHz |
| Height | 0.103inch |
| Impedance | 60R |
| Lead Free | Contains Lead |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CM |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM1812R600R-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.