Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird CM1812R600R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current | 5A |
| DC Resistance (DCR) | 5mR |
| Height | 0.103inch |
| Impedance | 60R |
| Length | 0.18inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0064oz |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM1812R600R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
