
The CM1812X330R-10 is a common mode choke with a maximum current rating of 10A and a DC resistance of 3mR. It operates at a frequency of 100MHz and has a maximum operating temperature of 125°C. The device is surface mountable and RoHS compliant. It is available in a 1812 package with a weight of 0.0048oz and dimensions of 0.063inch in height, 0.12inch in width, and 0.18inch in length.
Sign in to ask questions about the Laird CM1812X330R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird CM1812X330R-10 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current | 10A |
| DC Resistance (DCR) | 3mR |
| Frequency | 100MHz |
| Height | 0.063inch |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0048oz |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM1812X330R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
