
Surface mount data line filter featuring 2 functions and a 15A current rating. This component offers 33 Ohms impedance at 100MHz, with a DC rated voltage of 280V. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C. The filter is packaged in a 2021 case size (2322 Imperial, 5956 Metric) and is RoHS compliant.
Laird CM2021Y330R-10 technical specifications.
| Case Code (Imperial) | 2322 |
| Case Code (Metric) | 5956 |
| Package/Case | 2021 |
| Current Rating | 15A |
| Depth | 5.7mm |
| Height | 3.8mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 5.88mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 280V |
| Weight | 0.0128oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2021Y330R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
