Laird CM2022X330R-10 technical specifications.
| Package/Case | SMD/SMT |
| Current | 10A |
| DC Resistance (DCR) | 0.75mR |
| Frequency | 100MHz |
| Height | 0.13inch |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | CM |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2022X330R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.