
Surface mount data line filter featuring 2 functions and a 10A current rating. This component operates at 100MHz with an impedance of 170 Ohms. It supports a DC rated voltage of 140V and is designed for surface mount termination. The filter is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Laird CM2545X171R-10 technical specifications.
| Package/Case | 2545 |
| Current Rating | 10A |
| Frequency | 100MHz |
| Height | 9.32mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 140V |
| Weight | 0.10368oz |
| Width | 11.38mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2545X171R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
