Laird CM2718R121R-00 technical specifications.
| Package/Case | 120 |
| Current | 5A |
| DC Resistance (DCR) | 20mR |
| Height | 0.311inch |
| Impedance | 120R |
| Length | 0.275inch |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.186inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM2718R121R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.